Zilog Z8673312SSG

Z86733 Series 237 B RAM 12 MHz SMT CMOS Z8® OTP Microcontroller - SOIC-28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z8673312SSG.

IHS

Datasheet84 pages18 years ago

Future Electronics

DigiKey

CAD Models

Download Zilog Z8673312SSG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1997-01-01

Related Parts

Texas InstrumentsCOP8SGE728M8
8-Bit CMOS OTP Based with 8k Memory, Two Comparators, and USA T 28-SOIC -40 to 125
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube
NXP SemiconductorsMC9S08SE8CWL
8 Bit MCU, S08 Family S08SE Series Microcontrollers, HCS08, 20 MHz, 8 KB, 28 Pins, SOIC
NXP SemiconductorsMC9S08SE8VWL
IC MCU 8BIT 8KB FLASH 28SOIC / S08 series Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 28-SOIC
NXP SemiconductorsMC908QC8CDZE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 28-SOIC W
STMicroelectronicsST72F622L2M1
LOW SPEED USB 8-BIT MCU WITH 3 ENDPOINTS, FLASH ORROM MEMORY, LVD, WDG, 10-BIT ADC, 2 TIMERS, SCI, SPI

Descriptions

Descriptions of Zilog Z8673312SSG provided by its distributors.

Z86733 Series 237 B RAM 12 MHz SMT CMOS Z8® OTP Microcontroller - SOIC-28
Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDSO28
IC MCU 8BIT 8KB OTP 28SOIC

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD