Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Zilog Z8018010PSG

Microprocessor, 8-Bit, 10MHz, CMOS, PDIP64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z8018010PSG.

IHS

Datasheet124 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Zilog Z8018010PSG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Zilog Z8018010PSG provided by its distributors.

Microprocessor, 8-Bit, 10MHz, CMOS, PDIP64
Z180 Microprocessors 10MHz CMOS Enh MPU
ZILOG Z8018010PSG IC, CPU (Z80B), 80180, DIP64
Cpu (Z80B), 80180, Dip64; Rango De Producto:Serie "4943793"; Tamaño Del Núcleo:8Bit; Memoria Programable, Tamaño:-; Núm. De Contactos:64; Modelo De Mpu:Dip; Tensión De Alimentación Mín.:4.5V; Tensión De Alimentación Máx.:5.5V |Zilog Z8018010PSG
IC, CPU (Z80B), 80180, DIP64; Product Range: Z80 Family Z8018x Series Microprocessors; MPU Core Size: 8bit; Program Memory Size: -; No. of Pins: 64Pins; MPU Case Style: DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; CPU Speed: 10MHz; Embedded Interface Type: UART; MPU Family: Z80; MPU Series: Z8018x; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 8018010; IC Generic Number: 80180; IC Temperature Range: Commercial; Logic Function Number: 80180; Memory Type: EPROM; Microprocessor/Controller Features: Brown-out Detection, Watchdog Timer, Power-On Reset/2 Comparators, Oscillator; No. of Bits: 8bit; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD