What’s new: Find the right parts faster with our redesigned experience

Learn more

ZF DC1C-A1AA

Switch Snap Action N.O./N.C. SPDT Button Solder 6A 250VAC 48VDC 1.96N Screw Mount
$ 3.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DC1C-A1AA.

IHS

Datasheet4 pages16 years ago

Future Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 1A 125VAC 30VDC 0.39N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 1A 125VAC 30VDC 0.25N Screw Mount
OmronD2F-F-D
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 1A 125VAC 30VDC 0.74N Screw Mount
PanasonicAH16809-A
Switch Snap Action SPDT Pin Plunger Solder Through Hole 1A 125VAC 30VDC 0.74N
PanasonicAH16829-A
SWITCH SNAP ACTION SPDT 1A 125V
PanasonicABJ241040
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 0.85mm, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of ZF DC1C-A1AA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Button Solder 6A 250VAC 48VDC 1.96N Screw Mount
Switch, snap acting; Button act; SPST NO; 125/250 VAC; 5 A; Solder terms
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 48VDC, 1.6mm, Solder Terminal, Button Type Actuator, Panel Mount
ZF Micro Switch, push button type, welding end, Contact rated current 6 A @ 250 V AC, SPDT
ZF DC1C-A1AA Basic Snap Action Switch SPDT 5A Sealed
DC Series Sub Mini SPDT 0.8 N Button Solder Lug Snap Action Switch
Basic / Snap Action Switches Sub-Miniature Sealed Snap Action Switch
ZF (Cherry) Sealed Subminiature Snap Switch, PN - DC1CA1AA
MICRO SWITCH, BUTTON, SPDT, 5A, 250V; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Switch Operation:(Not Applicable); Operating Force Max:200N; Contact Voltage AC Nom:250V; Current Rating:5A ;RoHS Compliant: Yes
MICROSWITCH, SPDT, PLUNGER ACTUATOR; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Plunger; Operating Force Max:200gf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:48V; Contact Current Max:5A; Switch Terminals:Quick Connect / Solder; Actuation Type:Plunger; Actuator Type:Pin Plunger; Approval Bodies:VDE, ENEC; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:5A; Contact Current AC Max:5A; Contact Current DC Max:1A; Contact Material:AuNi; Contact Voltage AC Max:250V; Contact Voltage DC Max:48V; Differential Travel Max:0.1mm; External Depth:6.5mm; External Length / Height:9.25mm; External Width:20mm; Fixing Centres LxW:22.2mm; Flammability Rating:UL 94V-O; IP / NEMA Rating:IP6K7; Material:PET/PBT; No. of Poles:1; Operating Force:1.96N; Operating Temperature Max:120°C; Operating Temperature Min:-40°C; Over Travel Min:0.6mm; Pre-travel:1.0mm; Series:DC; Switch Case:PET / PBT; Terminal Type:Solder / Quick Connect

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC1CA1AA