Omron D2F-F-D

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 1A 125VAC 30VDC 0.74N Screw Mount
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-F-D.

Omron

Datasheet8 pages22 years ago

TME

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-46.11%

CAD Models

Download Omron D2F-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicAH16809-A
Switch Snap Action SPDT Pin Plunger Solder Through Hole 1A 125VAC 30VDC 0.74N
PanasonicAH16829-A
SWITCH SNAP ACTION SPDT 1A 125V
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 1A 125VAC 30VDC 0.39N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 1A 125VAC 30VDC 0.25N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 125VAC 30VDC 0.39N Screw Mount
PanasonicAH1682-A
SWITCH SNAP ACTION SPDT 1A 125V

Descriptions

Descriptions of Omron D2F-F-D provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 1A 125VAC 30VDC 0.74N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
OMRON ELECTRONIC COMPONENTS D2FFDMicroswitch, SPDT, Plunger, Solder, 1 A, 125 VAC
SWITCH SNAP ACTION SPDT 1A 125V
MICROSWITCH, PIN, 1A, SOLDER; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Plunger; Operating Force Max:0.74N; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:3mA; Switch Terminals:Solder
Micro Switch Dimensions L x W x H: 12.8 x 5.8 x 10 mm Temperature range: -25 ... +85 °C Actuation: Plunger Contact material: Ag Contacts: 1 Change-Over (CO) Protection rating: IP40 Termination type: Soldering Connection Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FFD