Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF DB1C-A1AA

Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 80VDC 1.47N Screw Mount Solder
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DB1C-A1AA.

IHS

Datasheet2 pages11 years ago

Newark

Sager Electronics

TME

Future Electronics

Inventory History

3 month trend:
+1926%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 80VDC 1.47N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 80VDC 0.54N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 6A 250VAC 80VDC 0.22N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 1A 125VAC 30VDC 0.39N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 1A 125VAC 30VDC 0.25N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 125VAC 30VDC 0.39N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Roller Lever 6A 250VAC 80VDC 0.64N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Lever Solder 6A 250VAC 0.59N Screw Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 80VDC 0.54N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 125VAC 30VDC 0.39N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 0.74N Screw Mount Solder

Descriptions

Descriptions of ZF DB1C-A1AA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 80VDC 1.47N Screw Mount Solder
DB Series Sub-Miniature SPDT 5 A (Short Solder) Snap Action Switch
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 48VDC, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Panel Mount
ZF Micro Switch, push button type, welding end, Contact rated current 6 A @ 250 V AC, SPDT
SWITCH,SNAP,DB1CA1AA, SPDT,5A,BUTTON,SHORT SOLDER
ZF DB1C-A1AA Switch SPDT 5A Solder Snap Action
SWITCH SNAP SPDT 5A SS TERM 125V
MICRO SWITCH, PIN PLUNGER, SPDT, 5A 250V; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Switch Operation:(Not Applicable); Operating Force Max:150gf; Contact Voltage AC Nom:250V; Series:DB ;RoHS Compliant: Yes
MICROSWITCH, SPDT, PLUNGER ACTUATOR; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Plunger; Operating Force Max:150gf; Contact Voltage AC Nom:250V; Contact Current Max:5A; Switch Terminals:Solder; Actuation Type:Plunger; Actuator Type:Plunger; Approval Bodies:KEMA-KEUR, ENEC; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:5A; Contact Current AC Max:5A; Contact Material:Silver Alloy; Contact Plating:Gold Crosspoint; Contact Voltage AC Max:250V; Differential Travel Max:0.10mm; External Depth:6.5mm; External Length / Height:9mm; External Width:20mm; Fixing Centres LxW:9.5mm; Flammability Rating:UL 94V- O; IP / NEMA Rating:IP50; Material:PET; No. of Electrical Operations:6000; No. of Poles:1; Operating Temperature Max:120°C; Operating Temperature Min:-40°C; Over Travel Min:0.6mm; Pre-travel:1.0mm; Series:DP; Switch Case:PET; Terminal Type:Solder

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB1C-A1AA..
  • DB1CA1AA