Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF D45U-V3LD

Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 372.85VA 0.49N Screw Mount Quick Connect
$ 1.215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF D45U-V3LD.

element14 APAC

Datasheet4 pages19 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of ZF D45U-V3LD provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 372.85VA 0.49N Screw Mount Quick Connect
Miniature snap-action switche, On-On, plug-in connection, hinge lever, 0.5 N, 16 (4) A/250 VAC, 10 (3) A/400 VAC, IP40, D45U-V3LD
MICROSWITCH, SPCO, MED LEVER; Contact Configuration:SPST-CO; Microswitch Type:Snap Action; Actuator Style:Roller Lever; Operating Force Max:50gf; Contact Voltage AC Nom:250V; Contact Current Max:16A; Switch Terminals:Quick Connect; Actuation Type:Roller Lever; Actuator Type:Medium Lever; Approval Bodies:ENEC, VDE; Approval Category:UL Recognised; Contact Configuration:SPST-CO; Contact Current AC:16A; Contact Current AC Max:16A; Contact Material:Silver Alloy; Contact Voltage AC Max:250V; Differential Travel Max:0.8mm; External Depth:10.31mm; External Length / Height:16.2mm; External Width:27.8mm; Flammability Rating:UL 94V-O; Material:PET; No. of Poles:1; Operating Force:0.49N; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Over Travel Min:2.3mm; Pre-travel:3.2mm; Series:D4; Switch Case:PET; Terminal Type:Quick Connect

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)