Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF D3B6-V3AA

Switch Snap Action N.O./N.C. SPDT Button 10A 250VAC 372.85VA 5N Screw Mount Quick Connect
$ 0.71
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF D3B6-V3AA.

IHS

Datasheet2 pages16 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-01-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ZF D3B6-V3AA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Button 10A 250VAC 372.85VA 5N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 2.6mm, Quick Connect Terminal, Button Type Actuator, Panel Mount
MICROSWITCH, SPDT, PLUNGER ACTUATOR; Switch Case:PET; Actuator Type:Button; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Max Contact Current AC:10A; Terminal Type:QC, Dog Leg; Microswitch Type:Snap Action; Approval ;RoHS Compliant: Yes
MICROSWITCH, SPDT, PLUNGER ACTUATOR; Switch Case:PET; Actuator Type:Button; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Max Contact Current AC:10A; Terminal Type:QC, Dog Leg; Microswitch Type:Snap Action; Approval Bodies:KEMA KEUR; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:10A; Contact Material:Silver Cadmium Oxide; External Depth:10.3mm; External Length / Height:15.9mm; Fixing Centres LxW:22.2mm; Flammability Rating:UL94V-O; Material:PET; No. of Poles:1; Operating Force:407.75gf; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Travel, Differential:0.3mm; Travel, Over:1.2mm; Travel, Pre:1.5mm; Voltage, Contact AC:250V ac; Width, External:27.8mm

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3B6V3AA