Diodes Inc. BCW67CTA

Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCW67CTA.

IHS

Datasheet2 pages0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.028
Stock
310,756
1,683,663
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
25 V
32 V
Max Collector Current
800 mA
800 mA
Transition Frequency
100 MHz
200 MHz
Collector Emitter Saturation Voltage
300 mV
700 mV
hFE Min
180
100
Power Dissipation
-
330 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Diodes Inc. BCW67CTA provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon
TRANSISTOR PNP -30V SOT23-3
vpe: 3000/tr/smd

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated