What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0805FRE0751K1L

Fixed Resistor, Thin Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805FRE0751K1L.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
+7.43%

CAD Models

Download Yageo Group RT0805FRE0751K1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6ENF5112V
Res Thick Film 0805 51.1K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 51.1K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0805FR-0751K1L
Res Thick Film 0805 51.1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
CRCW-C 0805 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 51.1kOhms 0.125W 1/8W
Res Thick Film 0805 51.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0805 51.1k Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Yageo Group RT0805FRE0751K1L provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±50ppm/C 51.1kOhm 0.125W 1/8W
Thin Film Resistors - SMD 1/8W 51.1K ohm 1% 50ppm
Res, 51K1, 1%, 0.125W, Thin Film, 0805; Resistance:51.1Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805FRE0751K1L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.