What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0805FRE0739K2L

Fixed Resistor, Thin Film, 0.125W, 39200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.013
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805FRE0739K2L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages9 years ago

Upverter

Inventory History

3 month trend:
-12.36%

CAD Models

Download Yageo Group RT0805FRE0739K2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ6ENF3922V
Res Thick Film 0805 39.2K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-0739K2L
39.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Res Thick Film 0805 39.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-1339K2L
Res Thick Film 0805 39.2K Ohm 1% 0.125W(1/8W) ±100ppm/C Epoxy Pad SMD T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 39.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 39200ohm, 150V, 1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RT0805FRE0739K2L provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 39200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 39.2K Ohm 1% 0.125W(1/8W) ±50ppm/C Epoxy SMD T/R
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±50ppm/C 39.2kOhm 0.125W 1/8W
RT Series 0805 0.125 W 39.2 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor
Res, 39K2, 1%, 0.125W, Thin Film, 0805; Resistance:39.2Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805FRE0739K2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.