Yageo Group RT0805FRE07220RL

Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805FRE07220RL.

Newark

Datasheet10 pages3 years ago

Upverter

LCSC

Future Electronics

Farnell

Inventory History

3 month trend:
+74.20%

CAD Models

Download Yageo Group RT0805FRE07220RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ6ENF2200V
Res Thick Film 0805 220 Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 220Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-07220RL
125Mw Thick Film Resistors 100Ppm/ 1% 220 0805 Chip Resistor Surface Mount Rohs
Res Thick Film 0805 220 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0805F220R
Res Thick Film 0805 220 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805FR-07220RL
Res Thick Film 0805 220 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0805FRE07220RL provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 220 Ohm 1% 1/8W ±50ppm/°C SMD Paper T/R
Chip Resistor 220Ω ±1% 125mW ±50ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
Resistor, 220R, 0.125W, THIN FILM, 0805;
RESISTOR, 0805, 1% 50PPM 220R; Resistance:220ohm; Resistance Tolerance:± 1%; Power Rating:0.125W; Voltage Rating:150V; Series:TF120; Temperature Coefficient:± 50ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC; Case Style:0805; Operating Temperature Range:-55°C to +125°C; Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.