What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0805DRE0712R4L

Fixed Resistor, Thin Film, 0.125W, 12.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805DRE0712R4L.

Newark

Datasheet10 pages3 years ago

Upverter

CAD Models

Download Yageo Group RT0805DRE0712R4L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA-6AHD120V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 50PPM 12 OHM
PanasonicERA-6AHD12R7V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 50PPM 12.7 OHM
Yageo GroupRT0805FRE0712RL
Fixed Resistor, Thin Film, 0.125W, 12ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805FRE0712R1L
Fixed Resistor, Thin Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805FRE0713RL
Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERJ-6RED12R0V
Res Thick Film 0805 12 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0805DRE0712R4L provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 12.4ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 12.4Ohm 0.125W 1/8W
RES SMD 12.4 OHM 0.5% 1/8W 0805
Res, 12R4, 0.5%, 0.125W, Thin Film, 0805; Resistance:12.4Ohm; Resistance Tolerance:± 0.5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805DRE0712R4L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.