What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603BRE073KL

100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 3kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRE073KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-5.80%

CAD Models

Download Yageo Group RT0603BRE073KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRT0603BRD073KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 3kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB3011V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 3.01kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD073K16L
Res Thin Film 0603 3.16K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603BRD073K01L
Res Thin Film 0603 3.01K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA3AEB332V
Res Thin Film 0603 3.3K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB3091V
Fixed Resistor, Thin Film, 0.1W, 3090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RT0603BRE073KL provided by its distributors.

100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 3kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 3K Ohm 0.1% 0.1W(1/10W) ±50ppm/C Molded SMD Paper T/R
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 3kOhm ±50ppm/C
Res, 3K, 0.1%, 0.1W, Thin Film, 0603; Resistance:3Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE073KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.