What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RL2010JK-070R5L

RL Series 2010 0.75 W 0.5 Ohm ±5% ±300 ppm/°C SMT Low OHMIC Chip Resistor
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL2010JK-070R5L.

IHS

Datasheet10 pages2 years ago
Datasheet9 pages11 years ago

Future Electronics

Inventory History

3 month trend:
+8.81%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-04-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupRL2010FK-070R51L
510 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5125 Metric) Current Sense Thick Film

Descriptions

Descriptions of Yageo Group RL2010JK-070R5L provided by its distributors.

RL Series 2010 0.75 W 0.5 Ohm ±5% ±300 ppm/°C SMT Low OHMIC Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.5ohm, 0.6124V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2010
SMD Resistor 2010 500MΩ ±5% 3/4 W ±300ppm/℃
500m¦¸ ¡À5% 750mW ¡À300ppm/¡æ 2010 5mm*2.5mm*650¦Ìm
RL2010JK-070R5L, YAGEO / YAGEO AMERICA
Res, R5, 0.75W, 2010, Thick Film; Resistance:500Mohm; Product Range:Rl Series; Resistor Case/Package:2010 [5025 Metric]; Power Rating:750Mw; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:5Mm Rohs Compliant: Yes |Yageo RL2010JK-070R5L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL2010JK070R5L