What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0201JR-076K8L

Res Thick Film 0201 6.8K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201JR-076K8L.

IHS

Datasheet11 pages2 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-2.54%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GNJ682C
Res Thick Film 0201 6.8K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Res Thick Film 0201 6.8K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEJ682C
Res Thick Film 0201 6.8K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNJ622C
Res Thick Film 0201 6.2K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201FR-076K8L
Res Thick Film 0201 6.8K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-076K19L
Res Thick Film 0201 6.19K Ohm 1% 1/20W ±200ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0201JR-076K8L provided by its distributors.

Res Thick Film 0201 6.8K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 6.8kΩ 0201 Chip Resistor - Surface Mount ROHS
YAGEO (PHYCOMP) RC0201JR-076K8L SMD Chip Resistor, Thick Film, 6.8 kohm, 25 V, 0201 [0603 Metric], 50 mW,5%
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 6.8kOhm ±200ppm/C
RESISTOR, 0201 0.05W 5% 6K8; Resistance:6.8kohm; Resistance Tolerance:± 5%; Power Rating:50mW; Voltage Rating:25V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0201; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); External Depth:0.23mm; External Length / Height:0.6mm; External Width:0.3mm; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Overload Voltage:50V; Package / Case:0201; Series:RC41; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201JR076K8L