What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group PA0402-R-7W0RL

Resistor Metal Foil Jumper 0402 2-Pin Paper T/R
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA0402-R-7W0RL.

IHS

Datasheet12 pages2 years ago

Newark

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Yageo Group PA0402-R-7W0RL provided by its distributors.

Resistor Metal Foil Jumper 0402 2-Pin Paper T/R
Metal Strip, 0.1W, 0ohm, Surface Mount, 0402
PA0402-R-7W0RL, YAGEO / YAGEO AMERICA
Res, Jumper, 23A, Metal Alloy, 0402; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Alloy; Power Rating:100Mw; Current Rating:23A; Product Range:Pa Series; Product Length:1Mm; Product Width:0.55Mm Rohs Compliant: Yes |Yageo PA0402-R-7W0RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA0402R7W0RL