What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CC1206JKX7R7BB684

Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1206JKX7R7BB684.

IHS

Datasheet26 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group CC1206JKX7R7BB684 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.054
Stock
44,203
30,928
Authorized Distributors
3
3
Capacitance
680 nF
680 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
5 %
5 %
Height
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Yageo Group CC1206JKX7R7BB684 provided by its distributors.

Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206
Cap Ceramic 0.68uF 16V X7R 5% Pad SMD 1206 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 680nF 16V X7R 5%
CC1206JKX7R7BB684, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.