What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0201FR-0751KL

Res Thick Film 0201 51K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-0751KL.

IHS

Datasheet12 pages2 years ago

Farnell

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-0.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1GNF5102C
Res Thick Film 0201 51K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF5102C
Res Thick Film 0201 51K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-0751KL
Res Thick Film 0201 51K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNF4702C
Res Thick Film 0201 47K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-0747KL
Res Thick Film 0201 47K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-0749K9L
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 49.9kΩ 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC0201FR-0751KL provided by its distributors.

Res Thick Film 0201 51K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 51000ohm, 25V, 1% +/-Tol, Surface Mount, 0201
AC 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 51kOhm 0.05W 1/20W
Res, 51K, 1%, 0.05W, Thick Film, 0201; Resistance:51Kohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:25V Rohs Compliant: Yes |Yageo AC0201FR-0751KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR0751KL