What’s new: Find the right parts faster with our redesigned experience

Learn more

Xsens Technologies MTI-680G

Sensor Includes A Full Internal
$ 2,989.543

Price and Stock

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of Xsens Technologies MTI-680G provided by its distributors.

SENSOR INCLUDES A FULL INTERNAL
UART 24V 56.5mm*40.9mm*36.75mm
Mems Module, 4.5V-24V; Sensor Type:Accelerometer, Gyroscope, Magnetometer; Sensing Axis:X, Y, Z; Supply Voltage Min:4.5V; Supply Voltage Max:24V; Sensor Case/Package:Module; No. Of Pins:-; Sensing Range - Accelerometer:± 10G Rohs Compliant: Yes |Xsens MTI-680G

Manufacturer Aliases

Xsens Technologies has several brands around the world that distributors may use as alternate names. Xsens Technologies may also be known as the following names:

  • XSENS
  • Xsens Technologies BV
  • Movella Technologies BV
  • Xsens by Movella Sensor
  • Fairchild Semiconductor Xsens