What’s new: Find the right parts faster with our redesigned experience

Learn more

Xsens Technologies MTI-630

Bulk MTi 600 CAN RS232UART Chassis Mount Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor -40C~85C
$ 1,100.651

Price and Stock

Inventory History

3 month trend:
-3.45%

Descriptions

Descriptions of Xsens Technologies MTI-630 provided by its distributors.

Bulk MTi 600 CAN RS232UART Chassis Mount Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor -40C~85C
XSENS MTI-630 ATTITUDE AND HEADI
Mems Module, Gyroscope/Accelero/Magneto; Sensor Type:Accelerometer, Gyroscope, Magnetometer; Sensing Axis:X, Y, Z; Supply Voltage Min:4.5V; Supply Voltage Max:24V; Sensor Case/Package:Module; No. Of Pins:-; Sensor Case Style:Modulerohs Compliant: Yes |Xsens MTI-630

Manufacturer Aliases

Xsens Technologies has several brands around the world that distributors may use as alternate names. Xsens Technologies may also be known as the following names:

  • XSENS
  • Xsens Technologies BV
  • Movella Technologies BV
  • Xsens by Movella Sensor
  • Fairchild Semiconductor Xsens