Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power VFT80US24

AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid
$ 38.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VFT80US24.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerVCT60US24
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
XP PowerVFT80US15
AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid
XP PowerVCT60US12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin

Descriptions

Descriptions of XP Power VFT80US24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid
POWER SUPPLY AC-DC PANEL MOUNT OPEN FRAME 80W 24V@3.33A 90-264V INPUT
Switched-Mode Power Supply, Industrial 80W 24V 3.33A
XP POWER VFT80US24 AC/DC Open Frame Power Supply, 1U Applications, Fixed, 1 Output, 85 V, 264 V, 80 W, 24 V
Psu, 80W, Low Cost 24V 3.33A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):60W; Power Rating (Forced Cooling):80W @ 10Cfm; Input Voltage Vac:85V Ac To 264V Ac; Power Supply Output Type:Fixed; Output Voltage - Output Rohs Compliant: Yes |Xp Power VFT80US24

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers