PSU, 150W, SINGLE OUTPUT; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:15V; Output Current:6.66A; Power Rating:150W; Length:76.2mm; Width:127mm; Height:31.5mm; SVHC:No SVHC (19-Dec-2011); Efficiency:87%; Input Voltage VAC:90V to 264V