XP Power VFT150PS05

XP POWER VFT150PS05 AC/DC Open Frame Power Supply, Fixed, 1 Output, 90 V, 264 V, 150 W, 5 V
$ 69.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VFT150PS05.

IHS

Datasheet2 pages5 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC
TDK-LambdaSCS120PW24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
XP PowerLCL150PS12
AC-DC Regulated Power Supply Module, 1 Output, 150W
XP PowerLCL150PS15
AC-DC Regulated Power Supply Module, 1 Output, 150W
XP PowerLCL150PS48
AC-DC Regulated Power Supply Module, 1 Output, 150W
TDK-LambdaLS100-15
AC/DC CONVERTER 15V 100W / Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC Input

Descriptions

Descriptions of XP Power VFT150PS05 provided by its distributors.

XP POWER VFT150PS05 AC/DC Open Frame Power Supply, Fixed, 1 Output, 90 V, 264 V, 150 W, 5 V
AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid
POWER SUPPLY AC-DC PANEL MOUNT OPEN FRAME 150W 5V@24A 90-264V INPUT
PSU AC/DC OPEN, ITE, 1, 120W @ 15CFM;
Power Supply Switch Mode 5V 80W
RS APAC
PSU, 150W, 1U 3X5"" OPEN FRAME
PSU, 150W, LOW COST 5V 16A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 80W; Power Rating (Forced Cooling): 120W @ 15CFM; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Fixed; Output Voltage -

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers