XP Power VFT150PS12

XP POWER VFT150PS12 AC/DC Open Frame Power Supply, Fixed, 1 Output, 90 V, 264 V, 150 W, 12 V
$ 65.135
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VFT150PS12.

IHS

Datasheet2 pages5 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+116%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerVFT150PS05
XP POWER VFT150PS05 AC/DC Open Frame Power Supply, Fixed, 1 Output, 90 V, 264 V, 150 W, 5 V
XP PowerVFT150PS48
XP POWER VFT150PS48 AC/DC Open Frame Power Supply, Fixed, 1 Output, 90 V, 264 V, 150 W, 48 V
TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC
TDK-LambdaSCS120PW24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
XP PowerLCL150PS12
AC-DC Regulated Power Supply Module, 1 Output, 150W
TDK-LambdaLS200-3.3
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 3.3V, Option: Internal fan

Descriptions

Descriptions of XP Power VFT150PS12 provided by its distributors.

XP POWER VFT150PS12 AC/DC Open Frame Power Supply, Fixed, 1 Output, 90 V, 264 V, 150 W, 12 V
XP Power 150WSwitch Mode Power Supply, 12V DC output voltage 12.5Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 99.6W, Hybrid
POWER SUPPLY AC-DC PANEL MOUNT OPEN FRAME 150W 12V@12.5A 90-264V INPUT
Switched-Mode Power Supply, Industrial 150W 12V 8.3A
PSU, 150W, 1U 3X5""" OPEN FRAME"
PSU, 150W, LOW COST 12V 8.3A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 100W; Power Rating (Forced Cooling): 150W @ 15CFM; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Fixed; Output Voltag
Ac-Dc Converter, Open Frame, 1 O/P, 150W, 12.5A, 12V; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:90V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:150W; Corriente De Salida Máx.:12.5A; Altura:34.1Mm |Xp Power VFT150PS12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers