XP Power VER12US050-JA

5Vdc 2.1A, 5Vdc Wall Plug-In Adaptor, Interchangeable Plugs, AC Plugs Included
$ 13.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VER12US050-JA.

IHS

Datasheet4 pages4 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid

Descriptions

Descriptions of XP Power VER12US050-JA provided by its distributors.

5Vdc 2.1A, 5Vdc Wall Plug-In Adaptor, Interchangeable Plugs, AC Plugs Included
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
POWER SUPPLY AC-DC MULTI PLUG ADAPTER 12W OUTPUT JACK LEVEL VI
ADAPTOR, AC-DC, 5V, 2.1A; No. of Outputs: 1 Output; Output Power Max: 12W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2.1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: Barrel Plu
Outputs = 1 / Output Voltage V = 5 / Output Current A = 2.1 / Output Type = Fixed / Rated Power W = 12 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 300 / Input / Output Power Type = AC / DC / Input Connection Type = AU Plug / Input Connection Type = UK Type G (BS1363) Plug / Input Connection Type = Type A (NEMA 1-15) / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 79 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 76.5 / Width mm = 41 / Height mm = 41.4

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • VER12US050-JA.
  • VER12US050JA