What’s new: Find the right parts faster with our redesigned experience

Learn more

Triad Magnetics WDU12-100

Power Supply, Ac-dc, 12V, 0.1A, 120V in, Enclosed, Wall Plug, Linear, WDU12 Series
$ 13.524
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WDU12-100.

Master Electronics

Datasheet1 page12 years ago
Datasheet1 page12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-2.91%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-01

Related Parts

Triad MagneticsWDU9-100
POWER SUPPLY, AC-DC,9V,0.1A,120V IN, ENCLOSED, WALL PLUG, LINEAR,0.9W, WDU9 SERIES
Triad MagneticsWDU12-600
DC POWER SUPPLY, WALL PLUG-IN, CENTER POSITIVE POLARITY, LIGHTWEIGHT
Triad MagneticsWDU12-300
POWER SUPPLY, AC-DC,12V, 0.3A,120V IN, ENCLOSED, WALL PLUG, LINEAR, WDU12 SERIES
XP POWER VEL05US120-US-JA AC/DC Power Supply, Level VI, US, 90 VAC, 264 VAC, 5 W, 12 V, 420 mA
XP POWER VEL05US120-EU-JA AC/DC Power Supply, Level VI, Euro, 90 VAC, 264 VAC, 5 W, 12 V, 420 mA
XP POWER VEL05US120-UK-JA AC/DC Power Supply, Level VI, UK, 90 VAC, 264 VAC, 5 W, 12 V, 420 mA

Descriptions

Descriptions of Triad Magnetics WDU12-100 provided by its distributors.

POWER SUPPLY, AC-DC,12V, 0.1A,120V IN, ENCLOSED, WALL PLUG, LINEAR, WDU12 SERIES
AC/DC Power Supply Single-OUT 12V 0.1A 6W
Psu, Ext, Plug-In, 12V, 2.8W; Power Supply Applications:-; No. Of Outputs:1 Output; Output Power Max:2.8W; Output Voltage - Output 1:12V; Output Current - Output 1:100Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WDU12-100

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG