Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power VEP24US24

XP POWER VEP24US24 AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 24 W, 24 V

$ 14.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VEP24US24.

IHS

Datasheet3 pages4 years ago

element14 APAC

element14

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-10-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-06-30
LTD Date2023-06-30

Related Parts

Triad MagneticsWSX240-1000
POWER SUPPLY, AC-DC,24V,1A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX240 SERIES
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG US 24W 24V@1A 90-264V INPUT
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG EU 24W 24V@1A 90-264V INPUT
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG US 18W 24V@0.75A 90-264V INPUT
Triad MagneticsWSX180-1330
POWER SUPPLY, AC-DC,18V,1.33A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX180 SERIES
Triad MagneticsWSU240-1000
POWER SUPPLY, AC-DC,24V,1A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSU240 SERIES

Descriptions

Descriptions of XP Power VEP24US24 provided by its distributors.

XP POWER VEP24US24 AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 24 W, 24 V
POWER SUPPLY AC-DC MEDICAL PLUGTOP 24W 24V@1A CHANGEABLE CONNECTION
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
ADAPTOR, AC-DC, MEDICAL, 24V, 1A; No. of Outputs: 1 Output; Output Power Max: 24W; Output Voltage - Output 1: 24V; Output Current - Output 1: 1A; Output Voltage - O; Available until stocks are exhausted Alternative available
Outputs = 1 / Output Voltage V = 24 / Output Current A = 1 / Output Type = Fixed / Rated Power W = 24 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input Current mA = 600 / Input / Output Power Type = AC / DC / Output Connection Type = 2.5 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 82 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Length mm = 88 / Width mm = 47.9 / Height mm = 29

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers