XP Power VEP15US12

Power Supply Ac-dc Medical Plugtop 15W 12V@1.25A Changeable Connection
$ 19.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VEP15US12.

IHS

Datasheet3 pages5 years ago

element14 APAC

Newark

element14

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerAFM30US12
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
XP PowerVEP08US09
XP POWER VEP08US09 AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 8 W, 9 V
XP POWER VEL12US120-US-JA AC/DC Power Supply, Fixed, 1 Output, 90 V, 264 V, 12 W, 12 V
Triad MagneticsWSX120-2000
POWER SUPPLY, AC-DC,12V,2A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX120 SERIES
Triad MagneticsWSX150-1600
POWER SUPPLY, AC-DC,15V,1.6A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX150 SERIES
Triad MagneticsWSU120-1500
POWER SUPPLY, AC-DC,12V,1.5A,90-264V IN, ENCLOSED, WALL PLUG,18W, WSU120 SERIES

Descriptions

Descriptions of XP Power VEP15US12 provided by its distributors.

POWER SUPPLY AC-DC MEDICAL PLUGTOP 15W 12V@1.25A CHANGEABLE CONNECTION
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Adaptor, Ac-Dc, Medical, 12V, 1.25A; Power Supply Approvals:Ite & Medical; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A; Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power VEP15US12
Outputs = 1 / Output Voltage V = 12 / Output Current A = 1.25 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input Current mA = 500 / Input / Output Power Type = AC / DC / Input Connection Type = Interchangeable Adapter / Output Connection Type = 2.5 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.8 / Efficiency % = 82 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Length mm = 75 / Width mm = 46 / Height mm = 30.5
PSU, AC/DC, 15 W, PLUG TOP 12V 1.25A; Power Supply Output Type:Fixed; Power Rating:15W; Input Voltage:90V AC to 264V AC; Output Voltage:12V; Output Current:1.25A; SVHC:No SVHC (20-Jun-2011); Approval Bodies:cUL / EN / IEC; Efficiency:79%; External Depth:46mm; External Length / Height:30.5mm; External Width:75mm; Height:30.5mm; Isolation Voltage:4000V; Lead Length:1.8m; Length:46mm; No. of Outputs:1; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Output Ripple Voltage pk-pk:100mV; Output Type:Single; Power Supply Type:Switch Mode; Supply Voltage Max:264V; Supply Voltage Min:90V; Supply Voltage Typ:110V AC / 230V AC; Width:75mm

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers