Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power TR2024S09

DC-DC CONVERTER, 9V, 2A; Available until stocks are exhausted Alternative available
$ 8.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power TR2024S09.

IHS

Datasheet3 pages4 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of XP Power TR2024S09 provided by its distributors.

DC-DC CONVERTER, 9V, 2A; Available until stocks are exhausted Alternative available
DC-DC CONVERTER, SWITCHING REGULATOR, 2A, 9V, 12-36V IN, TR20 SERIES
Switching Regulator, 2A, 1200kHz Switching Freq-Max, PSIP3
95% 2A 9V 36V Through hole mounting
DC-DC CONVERTER, SWITCHING REGUL
Dc-Dc Converter, 9V, 2A; Power Supply Applications:-; No. Of Outputs:1 Output; Output Power Max:18W; Output Current Max:2A; Product Range:Tr20 Series; Dc/Dc Converter Mounting:Through Hole; Input Voltage Dc Min:12V Rohs Compliant: Yes |Xp Power TR2024S09
Outputs = 1 / Output Voltage V = 9 / Output Current A = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Output Type = Fixed / Rated Power W = 18 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 95 / Ripple & Noise (V) mV = 35 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / MTBF h = 2600000 / Length mm = 14 / Width mm = 7.5 / Height mm = 9.6

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers