Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power TR2005S1V5

Dc-Dc Converter, 1.5V, 2A Rohs Compliant: Yes |Xp Power TR2005S1V5
$ 8.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power TR2005S1V5.

Farnell

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of XP Power TR2005S1V5 provided by its distributors.

Dc-Dc Converter, 1.5V, 2A Rohs Compliant: Yes |Xp Power TR2005S1V5
DC-DC CONVERTER, SWITCHING REGULATOR, 2A, 1.5V, 3-5.5V IN, TR20 SERIES
DC-DC CONVERTER, 1.5V, 2A; Available until stocks are exhausted
Switching Regulator, 2A, 1200kHz Switching Freq-Max, PSIP3
Outputs = 1 / Output Voltage V = 1.5 / Output Current A = 2 / Input Voltage Min. V = 3 / Input Voltage Max. V = 5.5 / Output Type = Fixed / Rated Power W = 3 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 91 / Ripple & Noise (V) mV = 35 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / MTBF h = 2600000 / Length mm = 14 / Width mm = 7.5 / Height mm = 9.6

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers