Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power TR10S05

DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power TR10S05.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+205%

CAD Models

Download XP Power TR10S05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-01-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of XP Power TR10S05 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP Power Switching Regulator, TR10 Series, 5V DC Out, 8 → 28V DC In
Module DC-DC 1-OUT 5V 1A 3-Pin SIP
DC/DC Converter, 1 Output, 5 W, 5 V, 1 A, TR10 Series
Dc-Dc Converter, 5V, 1A; |Xp Power TR10S05
DC-DC CONVERTER,5V,0.5A,2.5W,7-28V IN, SIP,3 PIN
DC-DC CONVERTER, 5V, 1A; DC / DC Converter Mounting: Through Hole; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage Nom.: 5V; Output Current Max: 1A; Input Voltage DC Min: 8V; Input Voltage DC Max: 28V; Product Ra
Outputs = 1 / Output Voltage V = 5 / Output Current A = 1 / Input Voltage Min. V = 8 / Input Voltage Max. V = 28 / Output Type = Fixed / Rated Power W = 5 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 86 / Protection Type = Short Circuit Protection / MTBF h = 3800000 / Length mm = 11.7 / Width mm = 7.5 / Height mm = 9.7

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers