What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power RDC3072S15

XP POWER RDC3072S15 Isolated Board Mount DC/DC Converter, DIP, Adjustable, Through Hole, 36 V, 140 V, 15 V
$ 121.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power RDC3072S15.

IHS

Datasheet2 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-07-31
LTD Date2026-08-07

Related Parts

XP PowerRDC3072S3V3
Module DC-DC 72VIN 1-OUT 3.3V 7.5A 30W 6-Pin
XP PowerRDC3072S05
Module DC-DC 72VIN 1-OUT 5V 6A 30W 6-Pin
Recom PowerRP08-11005SAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 43-160; V. Out: 05; mA. Out: 1600
Recom PowerRP08-11015SAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 43-160; V. Out: 15; mA. Out: 533
Recom PowerRP08-1103.3SAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 43-160; V. Out: 3.3; mA. Out: 2400
XP PowerRCQ7572S05
Isolated Through Hole DC/DC Converter, Railway, DIP, 2:1, 75 W, 1 Output, 5 V

Descriptions

Descriptions of XP Power RDC3072S15 provided by its distributors.

XP POWER RDC3072S15 Isolated Board Mount DC/DC Converter, DIP, Adjustable, Through Hole, 36 V, 140 V, 15 V
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
DC/DC Converter Isolated 15V 30W
RS APAC
15Vdc 2A, DIN Rail DC/DC Coverter
DC-DC CONVERTER, RAILWAY, 30W, 1 O/P
DC/DC CONVERTER, 2A, 15V, 30W; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 15V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Dc-Dc Converter, Iso Pol, 1O/P, 2A, 30W; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Adjustable; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:30W; Corriente De Salida Máx.:2A |Xp Power RDC3072S15

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers