What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power RCQ7572S15

Isolated Through Hole DC/DC Converter, Railway, DIP, 2: 1, 75 W, 1 Output, 15 V

$ 114.365
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power RCQ7572S15.

IHS

Datasheet5 pages4 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-16
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-07-31
LTD Date2026-08-07

Related Parts

XP PowerRCQ5072S15
Isolated Through Hole DC/DC Converter, Railway, DIP, 2:1, 50 W, 1 Output, 15 V
XP PowerRCQ5072S12
Module DC-DC 72VIN 1-OUT 12V 4.17A 50W
XP PowerRCQ7572S24
Isolated Through Hole DC/DC Converter, Railway, DIP, 2:1, 75 W, 1 Output, 24 V
7.5W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 2:1; V. In: 36-72; V. Out: 12; mA. Out: 625
10W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 2:1; V. In: 36-75; V. Out: 05; mA. Out: 2000
DC DC CONVERTER 5V 200W Isolated Module DC DC Converter 1 Output 5V 40A 36V - 75V Input

Descriptions

Descriptions of XP Power RCQ7572S15 provided by its distributors.

Isolated Through Hole DC/DC Converter, Railway, DIP, 2:1, 75 W, 1 Output, 15 V
Module DC-DC 72VIN 1-OUT 15V 5A 75W
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC-DC CONVERTER, THRU HOLE, DIP, 75W, 15V@5A, 43-101V IN, RCQ SERIES
DC/DC Converter Isolated 15V 75W
RS APAC
DC-DC CONVERTER, 1 O/P, 15V, 5A; Power Supply Applications:Railway; DC / DC Converter Type:DIP; Input Ratio:2:1; Output Power Max:75W; No. of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:5A; Width:36.8mmRoHS Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCQ7572S15.