Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power MCE10US15-P

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
$ 13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power MCE10US15-P.

IHS

Datasheet5 pages2 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-05-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of XP Power MCE10US15-P provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
POWER SUPPLY, AC-DC,10W, OPEN FRAME, MEDICAL, SINGLE OUTPUT, 15VOUT, MCE10 SERIE
15Vdc 0.67A, 15V Open Frame Power Supply, BF Rated, 2xMOPP, Class II
Power Supply, Ac-Dc, 15V, 0.67A; |Xp Power MCE10US15-P
10W PCB AC-DCPWR SUPL SGOP 15VDC 0.67A
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 mA = 670 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 81 / MTBF h = 600000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 2.5 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 48.3 / Width mm = 26.7 / Height mm = 18

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCE10US15P