Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power MCE10US15

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
$ 13.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power MCE10US15.

IHS

Datasheet5 pages2 years ago

TME

Inventory History

3 month trend:
-48.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-05-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of XP Power MCE10US15 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
POWER SUPPLY, AC-DC, 10W, PCB MOUNT, MEDICAL, SINGLE OUTPUT, 15VOUT, MCE10 SERIE
15Vdc 0.67A, 15V Encapsulated Power Supply, BF Rated, 2xMOPP, Class II
POWER SUPPLY, AC-DC, 15V, 0.67A; Power Supply Applications: Medical; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 15VDC; Output Current - Output 1: 670mA; Output Voltage - Ou 79AK1417
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 670 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. VAC = 80 / Input Voltage Max. VAC = 264 / Efficiency % = 81 / MTBF h = 600000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 2.5 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 50.8 / Width mm = 29.2 / Height mm = 23.1

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCE10US15.