Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power MCE10US09

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
$ 13.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power MCE10US09.

IHS

Datasheet5 pages2 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-05-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of XP Power MCE10US09 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
POWER SUPPLY, AC-DC, 10W, PCB MOUNT, MEDICAL, SINGLE OUTPUT, 9VOUT, MCE10 SERIE
9Vdc 1.11A, 9V Encapsulated Power Supply, BF Rated, 2xMOPP, Class II
Power Supply, Ac-Dc, 9V, 1.11A; |Xp Power MCE10US09
10W PCB AC-DCPWR SUPL SGOP 9VDC 1.11A
Outputs = 1 / Output Voltage 1 V = 9 / Output Current 1 A = 1.11 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. VAC = 80 / Input Voltage Max. VAC = 264 / Efficiency % = 80 / MTBF h = 600000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 50.8 / Width mm = 29.2 / Height mm = 23.1

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers