What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power LDU2030S700

DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid

$ 8.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power LDU2030S700.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

XP PowerLDU2030S500
DC-DC Regulated Power Supply Module, 1 Output, 14W, Hybrid
Murata Power SolutionsOKI-78SR-5/1.5-W36-C
OKI Series 8 W Single Output 5 V Non Isolated Through Hole DC/DC Converter
Module DC-DC 24VIN 1-OUT 24V 0.25A 6W 7-Pin PDIP
Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 6 W, 1 Output, Fixed, 12 V, 500 mA
Murata Power SolutionsNCS1S2412SC
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 5-Pin SIP Module
Murata Power SolutionsNCS1S2405SC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Module

Descriptions

Descriptions of XP Power LDU2030S700 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
XP POWER LDU2030S700 LED Driver DC/DC Converter, Constant Current, Adjustable, LDU20 Series, Through Hole, Analogue, PWM
Led Driver, Dc-Dc, Cc, 700Ma, 28V, 20W; Power Supply Applications:-; Product Range:Ldu20 Series; Output Power Max:20W; Output Voltage Max:28V; Output Current:700Ma; Dimming Control Type:Analogue, Pwm; Input Voltage Min:7V Rohs Compliant: Yes |Xp Power LDU2030S700
LED DRIVER, DC/DC, CONSTANT I, 20W; Output Current:700mA; Output Power:20W; Input Voltage VDC:7V to 30V; Power Supply Mounting:Through Hole; Termination Style:Solder; Length:20.32mm; Width:10.16mm; Depth:6.88mm; Operating Temperature Range:-40°C to +70°C; Dimming Control Type:Analogue / PWM; SVHC:No SVHC (18-Jun-2012); Efficiency:95%; Input Voltage:7V to 30V; Output Voltage:2V to 28V; Output Voltage Max:28V; Output Voltage Min:2V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers