What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power LDU0830S350

DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid
$ 7.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power LDU0830S350.

IHS

Datasheet4 pages4 years ago

Farnell

element14 APAC

element14

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 14W, Hybrid
XP PowerLDU2430S1000
DC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
Murata Power SolutionsOKI-78SR-5/1.5-W36-C
OKI Series 8 W Single Output 5 V Non Isolated Through Hole DC/DC Converter
Murata Power SolutionsOKI-78SR-5/1.5-W36H-C
Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module
Murata Power SolutionsOKI-78SR-3.3/1.5-W36-C
OKI Series 5 W Single Output 3.3 V Non Isolated Through Hole DC/DC Converter

Descriptions

Descriptions of XP Power LDU0830S350 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid
DC-DC CONVERTER LED DRIVER CONSTANT CURRENT
LED DRIVER, 28VDC, 8W - More Details
LED SUPPLY CC BUCK 2-28V 350MA
LED DRIVER, DC-DC, CC, 7V-30V, 2V-28V
Led Driver, Dc-Dc, Cc, 350Ma, 28V, 8W; Product Range:ldu08 Series; Output Power Max:8W; Output Voltage Max:28V; Output Current:350Ma; Dimming Control Type:analogue, Pwm; Dc / Dc Converter Mounting:through Hole; Input Voltage Min:7V Rohs Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDU0830S350.