What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power LCL500PS24

AC-DC Regulated Power Supply Module, 1 Output, 500W
$ 210
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power LCL500PS24.

IHS

Datasheet11 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

XP PowerLCL500PS48
AC-DC Regulated Power Supply Module, 1 Output, 500W
XP PowerLCL500PS12
AC-DC Regulated Power Supply Module, 1 Output, 500W
TDK-LambdaRWS600B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 25A, 600W
TDK-LambdaRWS600B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 12.5A, 600W
TDK-LambdaRWS600B-12
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 50A, 600W
XP PowerHHP650PS48
POWER SUPPLY AC-DC 48V 13.5A 5V 0.2A 180-305VIN ENCLOSED 649W PANEL HHP650SERIES

Descriptions

Descriptions of XP Power LCL500PS24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 500W
POWER SUPPLY AC-DC 24V 21A 90-264V IN ENCLOSED 504W PANEL LCL SERIES
XP POWER LCL500PS24 AC/DC Enclosed Power Supply, Industrial, Fixed, 1 Outputs, 85 V, 264 V, 500 W, 24 V
PSU, 500W, SGL OUTPUT, INDUSTRIAL
PSU, ENCLOSED, 500W, 24V; No. of Outputs: 1Outputs; Output Power Max: 500W; Output Voltage - Output 1: 24V; Output Current - Output 1: 21A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Ac-Dc Converter, Enclosed, 1 O/P, 500W, 21A, 24V; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:500W; Corriente De Salida Máx.:21A; Altura:53Mm |Xp Power LCL500PS24

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers