XP Power LCL150PS24

AC-DC Regulated Power Supply Module, 1 Output, 150W
$ 66.15
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power LCL150PS24.

IHS

Datasheet11 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerLCL150PS48
AC-DC Regulated Power Supply Module, 1 Output, 150W
XP PowerLCL150PS12
AC-DC Regulated Power Supply Module, 1 Output, 150W
XP PowerLCL150PS15
AC-DC Regulated Power Supply Module, 1 Output, 150W
TDK-LambdaZWS150BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
TDK-LambdaZWS150BAF-12
Switching Power Supplies 150W 12V 12.5A AC-DC, 115-230VAC
TDK-LambdaRWS100B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 4.5A, 108W

Descriptions

Descriptions of XP Power LCL150PS24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 150W
POWER SUPPLY AC-DC 24V 6.3A 90-264V IN ENCLOSED 151W PANEL LCL SERIES
Switched-Mode Power Supply, Industrial, 150W, 24V, 6.3A
PSU, 150W, SGL OUTPUT INDUSTRIAL
Ac-Dc Converter, Enclosed, 1 O/P, 150W, 6.3A, 24V; Power Supply Approvals:Ite; No. Of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Output 1:24V; Output Current - Output 1:6.3A; Output Voltage - Output 2:-; Height:50Mm Rohs Compliant: Yes |Xp Power LCL150PS24

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers