What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power JHM1524S12

Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 36V Input
$ 57.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JHM1524S12.

IHS

Datasheet3 pages3 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-09-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 1-OUT 15V 0.34A 5W Medical 8-Pin PDIP Tube
Advanced EnergyASA01A24-M
Isolated Through Hole DC/DC Converter, Medical, 2:1, 5 W, 1 Output, Fixed, 5 V, 1 A, Regulated, DIP
Module DC-DC 24VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
Advanced EnergyASA01B24-M
Isolated DC/DC Converters 6W 18-36Vin 12Vout 500mA
XP PowerJHM1524S05
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid

Descriptions

Descriptions of XP Power JHM1524S12 provided by its distributors.

Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 36V Input
DC-DC CONV, MEDICAL, 12V, 1.25A, DIP; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.25A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltag
Dc-Dc Conv, Medical, 12V, 1.25A, Dip; Tipo De Conversor Dc/Dc:Pol Aislado; Tipo De Salida Conversor Dc/Dc:Fixed, Adjustable; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:15W; Profundidad:40.6Mm |Xp Power JHM1524S12
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.25 / Adjustable Output Voltage Min. V = 10.8 / Adjustable Output Voltage Max. V = 13.2 / Output Type = Adjustable / Rated Power W = 15 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 85 / Ripple & Noise (%) % = 1 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 4 / MTBF h = 1000000 / Length mm = 25.4 / Width mm = 40.6 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers