What’s new: Find the right parts faster with our redesigned experience

Learn more

Advanced Energy ASA01A24-M

Isolated Through Hole DC/DC Converter, Medical, 2: 1, 5 W, 1 Output, Fixed, 5 V, 1 A, Regulated, DIP
$ 48.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy ASA01A24-M.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Advanced EnergyASA01B24-M
Isolated DC/DC Converters 6W 18-36Vin 12Vout 500mA
Module DC-DC 24VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Module Tube
XP PowerJHM1524S05
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
XP PowerJHM1524S12
Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 36V Input

Descriptions

Descriptions of Advanced Energy ASA01A24-M provided by its distributors.

Isolated Through Hole DC/DC Converter, Medical, 2:1, 5 W, 1 Output, Fixed, 5 V, 1 A, Regulated, DIP
Isolated DC/DC Converters 5W 18-36Vin 5Vout 1A
Module DC-DC 24VIN 1-OUT 5V 1A 5W 5-Pin
DC-DC Regulated Power Supply Module
DC-DC CONVERTER, MEDICAL, 5V, 1A
Dc-Dc Converter, Medical, 5V, 1A; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:5W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:1A; Width:20.3Mm Rohs Compliant: Yes |Artesyn Embedded Technologies ASA01A24-M
DC-DC CONVERTER, MEDICAL, 5V, 1A; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: ASA6W-M Series; Input Voltage DC Min: 18V; Input Voltage DC Max: 36V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: DIP; DC / DC Converter Mounting: Through Hole; Width: 20.3mm; Height: 10.5mm; Depth: 31.8mm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: CSA 22.2 No. 60601, IEC 60601, UL

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASA01A24M