What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power JHM1512S15

OCP, OVP, SCP, UVLO 86% 15W 1A 15V 1 18V 9V DIP-6 Through hole mounting 40.6mm(Length)
$ 58.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JHM1512S15.

IHS

Datasheet3 pages3 years ago

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-09-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

XP PowerJHM1012S05
OCP,OVP,SCP,UVLO 1.2MHz 86% 10W 2A 5V 1 18V 9V Fixed DIP Through hole mounting
Module DC-DC 12VIN 1-OUT 15V 0.2A 3W Medical 8-Pin PDIP Tube
5W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1; V. In: 9-18; V. Out: 15; mA. Out: 340
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Module Tube
Advanced EnergyASA01B12-M
Isolated DC/DC Converters 6W 9-18Vin 12Vout 500mA
Advanced EnergyASA01A12-M
Isolated Through Hole DC/DC Converter, Medical, 2:1, 5 W, 1 Output, Fixed, 5 V, 1 A, Regulated, DIP

Descriptions

Descriptions of XP Power JHM1512S15 provided by its distributors.

OCP,OVP,SCP,UVLO 86% 15W 1A 15V 1 18V 9V DIP-6 Through hole mounting 40.6mm(Length)
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
DC-DC CONVERTER, THRU HOLE, DIP, 15W, 15V@1A, 9-18V IN, JHM SERIES
Module DC-DC 12VIN 1-OUT 15V 1A 15W Medical 5-Pin
XP POWER JHM1512S15 Isolated Board Mount DC/DC Converter, Medical, Fixed, Adjustable, 1 Output, 9 V, 18 V, 15 W, 15 V
DC-DC CONV, MEDICAL, 15V, 1A, DIP
DC-DC CONVERTER, 15W, MEDICAL, DIP24
Isolated DC/DC Converters-Through Hole DC-DC
15Vdc 1A, Medical DC/DC Converter
DC-DC CONV, MEDICAL, 15V, 1A, DIP; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 15V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Dc-Dc Conv, Medical, 15V, 1A, Dip; Tipo De Conversor Dc/Dc:Pol Aislado; Tipo De Salida Conversor Dc/Dc:Fixed, Adjustable; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:15W; Corriente De Salida Máx.:1A |Xp Power JHM1512S15

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers