XP Power JCM1512D12

Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 18V Input
$ 33.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCM1512D12.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

XP PowerJCG1512D12
Module DC-DC 12VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 9-Pin DIP Module
TDK-LambdaPXB15-12D12/N
Power Supply; 15W15W918VDCDCDC; PCB Mount; Input 12VDC; Output +/12V 0.625A; 15W
XP PowerJCG1512D15
XP POWER JCG1512D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 18 V, 15 W, 15 V
XP PowerJCD0412D12
XP POWER JCD0412D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 18 V, 4 W, 12 V
Module DC-DC 12VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W Medical 9-Pin Metal DIP Tube
Module DC-DC 12VIN 2-OUT 12V/-12V 0.21A/-0.21A 5W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of XP Power JCM1512D12 provided by its distributors.

Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 18V Input
XP POWER JCM1512D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 18 V, 15 W, 12 V
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
2-OUTPUT 15 W DC-DC REG PWR SUPPLY MODULE
XP Power DCDC, JCM, 9 ¡ú 18 V , ¡À12V , 15W
DC/DC Converter Isolated +/-12V 15W
RS APAC
DC/DC CONVERTER, 15W, 1" X 1"; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:9V to 18V; Power Rating:15W; Output Voltage:12V; Output Current:625mA; Output Voltage 2:-12V; Output Current 2:-625mA; Supply Voltage:12V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.6kV; SVHC:No SVHC (20-Jun-2011); Mounting Type:Through Hole

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • JCM1512D12.