XP Power JCK4048S12

DC-DC Regulated Power Supply Module, 1 Output, 39.96W, Hybrid
$ 72.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCK4048S12.

JRH Electronics

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
+90.91%

CAD Models

Download XP Power JCK4048S12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerJCK3048S12
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 30 W, 1 Output, 12 V
XP PowerJCK3048S05
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TDK-LambdaPXF40-48WS12
Power Supply; 40W40W3675VDCDCDC; PCB Mount; Input 1875VDC; Output 12V 3.333A; 40W
TDK-LambdaPXF40-48WS15
Power Supply; 40W40W3675VDCDCDC; PCB Mount; Input 1875VDC; Output 15V 2.666A; 40W
TDK-LambdaPXF40-48S05
DC-DC Converters, Power module type, Output: 40W, 5V, Isolated type
XP PowerJCK4048S05
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of XP Power JCK4048S12 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 39.96W, Hybrid
Module DC-DC 48VIN 1-OUT 12V 3.33A 40W 6-Pin
Isolated DC/DC Converters-Through Hole DC-DC
DC-DC CONVERTER, 40W, 2:1, 2"""X1"""""
DC/DC CONVERTER, 40W, 2: 1, 12V; No. of Outputs: 1 Output; Output Power Max: 40W; Output Voltage - Output 1: 12V; Output Current - Output 1: 3.33A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers