XP Power JCK2048S12

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 20 W, 1 Output, 12 V
$ 41.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCK2048S12.

IHS

Datasheet2 pages5 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+64.29%

CAD Models

Download XP Power JCK2048S12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerJCK2048S3V3
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Murata Power SolutionsSPM25-050-D48P-C
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 25 W, 1 Output, Adj, Fixed, 5 V, 5 A
TDK-LambdaPXD20-48S05
DC-DC Converters, Power module type, Output: 20W, 5V, Isolated type
Murata Power SolutionsSPM25-050-D48N-C
SMP25 Series 25 W 5 V Single Output Negative Logic DC-DC Isolated Converter
TDK-LambdaPXD20-48S15
DC-DC Converters, Power module type, Output: 20W, 15V, Isolated type
XP PowerJCK2048S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 20 W, 1 Output, 5 V

Descriptions

Descriptions of XP Power JCK2048S12 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 20 W, 1 Output, 12 V
Isolated Module DC DC Converter 1 Output 12V 1.67A 36V - 75V Input
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
XP Power DCDCConverter, JCKseries, 36 → 75 V DC input, 12V DC output, 20W
XP POWER JCK2048S12 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 36 V, 75 V, 20 W, 12 V
Module DC-DC 48VIN 1-OUT 12V 1.67A 20W 6-Pin
XP Power DC-DC Converter, JCK Series, 36-75V In, 12V Out, 20W
DC/DC Converter Isolated 12V 20W
RS APAC
DC-DC CONVERTER, 20W SINGLE O/P, 2X1"
CONVERTER, DC/DC 20W, 12V; No. of Outputs:1 Output; Output Power Max:20W; Output Voltage - Output 1:12V; Output Current - Output 1:1.67A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers