XP Power JCH1024D12

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 10 W, 2 Output, 12 V
$ 24.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCH1024D12.

IHS

Datasheet2 pages5 years ago

element14 APAC

Newark

TME

Farnell

Inventory History

3 month trend:
-98.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

XP PowerJCJ0824D15
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 8 W, 2 Output, 15 V
Module DC-DC 24VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W Medical 9-Pin Metal DIP Tube
Recom PowerRP12-2412DA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-500
Murata Power SolutionsNDS6D2415C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin
Module DC-DC 24VIN 2-OUT -12V/12V -0.312A/0.312A 7.5W Medical 8-Pin Metal DIP Tube
XP PowerIZ2412S
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2:1, 3 W, 2 Output, 12 V

Descriptions

Descriptions of XP Power JCH1024D12 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 10 W, 2 Output, 12 V
DC-DC Regulated Power Supply Module, 2 Output, 9.984W, Hybrid
XP Power DCDCConverter, JCHseries, 18 → 36 V DC input, ±12V DC output, 10W
DC-DC CONVERTER, ISO POL, 2 O/P, 10W, 12;
CONVERTER, DC/DC, 2O/P, 10W, 12V; No. of Outputs: 2 Output; Output Power Max: 10W; Output Voltage - Output 1: 12V; Output Current - Output 1: 416mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 416mA; Output Vol
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 416 / Output Voltage 2 V = -12 / Output Current 2 mA = -416 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 84 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Insulation Voltage kV = 1.5 / MTBF h = 1100000 / Length mm = 25.4 / Width mm = 50.8 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers