XP Power JCD0648S15

Module DC-DC 48VIN 1-OUT 15V 0.4A 6W 7-Pin DIP Module
$ 20.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0648S15.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
+463%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerJCD0648S24
Module DC-DC 48VIN 1-OUT 24V 0.25A 6W 7-Pin DIP Module
XP PowerJCD0548S05
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerJCD0448S15
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 4 W, 1 Output, 15 V
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 1000
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 1000
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 1 Output, Fixed, 12 V, 500 mA

Descriptions

Descriptions of XP Power JCD0648S15 provided by its distributors.

Module DC-DC 48VIN 1-OUT 15V 0.4A 6W 7-Pin DIP Module
Isolated Module DC DC Converter 1 Output 15V 400mA 36V - 72V Input
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
DC/DC CONVERTER, 6W, 15V, DIP-24;
XP Power DCDC, JCD, 36 ¡ú 72 V , 15V , 6W
DC/DC CONVERTER, 6W, 15V, DIP-24; No. of Outputs:1 Output; Output Power Max:6W; Output Voltage - Output 1:15V; Output Current - Output 1:400mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - O
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 400 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 36 / Input Voltage Max. V = 72 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 81 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Insulation Voltage kV = 1.6 / MTBF h = 1100000 / Length mm = 20.3 / Width mm = 31.8 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers