XP Power JCD0448S15

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 4 W, 1 Output, 15 V
$ 18.235
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0448S15.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

XP PowerJCD0448S24
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 4 W, 1 Output, 24 V
XP PowerJCD0448S05
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid
XP PowerJCD0448S3V3
Module DC-DC 48VIN 1-OUT 3.3V 1.2A 6W 7-Pin DIP Module
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 1000
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 1000
Module DC-DC 48VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of XP Power JCD0448S15 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 4 W, 1 Output, 15 V
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid
DC/DC CONVERTER, 4W, 15V, DIP-24;
DC-DC CONVERTER, 4W, 2:1, DIP24
DC/DC CONVERTER, 4W, 15V, DIP-24; No. of Outputs: 1 Output; Output Power Max: 4W; Output Voltage - Output 1: 15V; Output Current - Output 1: 266mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
DC/DC CONVERTER, 4W, 15V, DIP-24; DC DC Converter Type:Isolated Point-of-Load; DC / DC Converter Output Type:Fixed; Input Voltage VDC:36V to 72V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max.:266mA; Output Power Max:4W; DC / DC Converter Case Style:Through Hole; Depth:31.75mm; Width:20.32mm; Height:10.4mm; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; Approval Bodies:EN; DC/DC Converter Mounting:Through Hole; Input Voltage:36V to 72V; Isolation Voltage:1.6kV; Output Current:266mA; Output Voltage:15V; Power Rating:4W; Supply Voltage:48V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers