XP Power JCD0505S05

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 5 W, 1 Output, 5 V
$ 19.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0505S05.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-90.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerJCD0505S3V3
DC-DC Regulated Power Supply Module, 1 Output, 4.29W, Hybrid
XP PowerJCD0505S15
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerJCD0605S05
Module DC-DC 5VIN 1-OUT 5V 1.2A 6W 7-Pin DIP Module
Recom PowerREC5-0515SRW/H/B
5W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 4.5-9; V. Out: 15; mA. Out: 340
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 1000
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 1000

Descriptions

Descriptions of XP Power JCD0505S05 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 5 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP POWER JCD0505S05 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 4.5 V, 9 V, 5 W, 5 V
XP Power DCDC Converter, JCD Series, 4.5-9V In, 5V Out, 5W
DC/DC CONVERTER, 5W, 5V, DIP-24; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
DC-DC CONVERTER, 5W, 2:1, DIP24
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 77 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Insulation Voltage kV = 1.6 / MTBF h = 1100000 / Length mm = 20.3 / Width mm = 31.8 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers